Part Details for 164EL522 by TE Connectivity
Overview of 164EL522 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 164EL522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2310
|
Newark | 164El522=Rnd Pp Ill Pb 2No&2Nc |Alcoswitch Te Connectivity 164EL522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3300 / $66.2200 | Buy Now |
DISTI #
164EL522-ND
|
DigiKey | SWITCH PUSH 4PST-2NO/2NC 5A 250V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. 6PST Round Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount RoHS: Compliant |
14 In Stock |
|
$81.8000 / $114.0000 | Buy Now |
DISTI #
TE Connectivity 164EL522
|
PEI Genesis | Pushbutton Switch 4PST N.o.- | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O./N.C. 6PST Round Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount RoHS: Compliant |
14 In Stock |
|
$81.8000 / $114.0000 | Buy Now |
Part Details for 164EL522
164EL522 CAD Models
164EL522 Part Data Attributes
|
164EL522
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164EL522
TE Connectivity
Pushbutton Switch, 4PST, N.o.-n.c., Latched, 5A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Type | ROUND TYPE | |
Additional Feature | NON-OILTIGHT, ROUND LENS | |
Body Height | 54.6862 mm | |
Body Length or Diameter | 15.875 mm | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD OVER SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |