There are no models available for this part yet.
Overview of 164GB-0519 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P5051-9Z | Renesas Electronics Corporation | CMOS Analog Switches | |
10051922-1010ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 10 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
10051922-2810ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 28 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. |
Price & Stock for 164GB-0519 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-164GB-0519
|
Mouser Electronics | Standard Circular Connector 64GB 6C PANEL MT HEAVY DUTY RoHS: Compliant | 0 |
|
$723.3900 | Order Now |
CAD Models for 164GB-0519 by Amphenol Corporation
Part Data Attributes for 164GB-0519 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Backshell Type
|
SOLID
|
Body Depth
|
0.807 inch
|
Body Diameter
|
1.023 inch
|
Connector Type
|
Other Circular Connectors
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
STAINLESS STEEL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|