Part Details for 164S72 by Switchcraft Conxall
Overview of 164S72 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164S72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2184-ND
|
DigiKey | CBL CIRC 4POS FMALE TO WIRE 6' Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-164S72
|
Mouser Electronics | Specialized Cables MINI-MIZER RoHS: Compliant | 5 |
|
$47.9200 / $68.0600 | Buy Now |
DISTI #
70935168
|
RS | MINI-MIZER | Conxall 164S72 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.0300 / $50.0200 | RFQ |
|
Onlinecomponents.com | Cable Assembly Sensor 1.82m Circular 4 POS F RoHS: Compliant |
1 In Stock |
|
$45.7000 / $65.8600 | Buy Now |
|
Master Electronics | Cable Assembly Sensor 1.82m Circular 4 POS F RoHS: Compliant |
1 In Stock |
|
$45.7000 / $65.8600 | Buy Now |