Part Details for 164SL522 by TE Connectivity
Overview of 164SL522 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 164SL522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2317
|
Newark | 164Sl522=Sq Ill Pp 2No&2Nc |Alcoswitch Te Connectivity 164SL522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$69.9900 / $73.7600 | Buy Now |
DISTI #
52M8860
|
Newark | Switch, Pushbutton, 4Pst-2Nc/2No 5A 250V, Product Range:164Sl Command Series, Panel Cutout Diameter:16Mm, Contact Configuration:Dpst-No, Dpst-Nc, Switch Operation:On-Off, Pushbutton Actuator Style:Square, Contact Current Ac Max:5A Rohs Compliant: Yes |Alcoswitch Te Connectivity 164SL522 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9600 / $63.0800 | Buy Now |
DISTI #
2266-164SL522-ND
|
DigiKey | SWITCH PUSH 4PST-2NO/2NC 5A 250V Min Qty: 1 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
135 In Stock |
|
$48.3000 / $65.0400 | Buy Now |
DISTI #
450-2420-ND
|
DigiKey | SWITCH PUSH 4PST-2NO/2NC 5A 250V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2 In Stock |
|
$77.4800 | Buy Now |
DISTI #
3-1437569-0
|
Avnet Americas | Switch Push Button N.O./N.C. Square Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount - Bulk (Alt: 3-1437569-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-164SL522
|
Mouser Electronics | Pushbutton Switches SQ ILL 2 NO & NC PP PUSHBUTTON RoHS: Compliant | 8 |
|
$55.1600 / $63.6200 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - 4PST-2NO/2NC - On-Off, Off-On - 5A 250VAC 24VDC - Square, Button Actuator - Solder Lug. RoHS: Compliant |
135 Partner Stock |
|
$35.2800 / $71.8000 | Buy Now |
DISTI #
3-1437569-0
|
TTI | Pushbutton Switches 164SL522 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
3-1437569-0
|
Avnet Americas | Switch Push Button N.O./N.C. Square Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount - Bulk (Alt: 3-1437569-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1437569-0
|
Avnet Americas | Switch Push Button N.O./N.C. Square Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount - Bulk (Alt: 3-1437569-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 164SL522
164SL522 CAD Models
164SL522 Part Data Attributes
|
164SL522
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164SL522
TE Connectivity
Pushbutton Switch, 4PST, On-off, Latched, 5A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Type | SQUARE TYPE | |
Additional Feature | NON-OILTIGHT, ROUND LENS | |
Body Height | 54.6862 mm | |
Body Length or Diameter | 15.875 mm | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD OVER SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |