Part Details for 164TL511 by TE Connectivity
Overview of 164TL511 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 164TL511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9494
|
Newark | 164Tl511=Rect Pp Ill Pb Ino&in |Alcoswitch Te Connectivity 164TL511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$40.7200 / $48.3600 | Buy Now |
DISTI #
3-1437569-8
|
Avnet Americas | Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount - Bulk (Alt: 3-1437569-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-164TL511
|
Mouser Electronics | Pushbutton Switches RECT ILL 1 NO&NC PP RoHS: Compliant | 0 |
|
$39.3400 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount RoHS: Compliant |
281 In Stock |
|
$38.4300 / $68.4300 | Buy Now |
DISTI #
000000000000003609
|
Sager | Pushbutton Switches RECT ILL 1 NO&NC PP | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount RoHS: Compliant |
281 In Stock |
|
$38.4300 / $68.4300 | Buy Now |
|
Neutron USA | Switch, Pushbutton, Panel Mount, LED, 1500 VAC (Min.), 1 N.O &, 1 N.C, Silver, 164TL511 | 50 |
|
$138.7700 | Buy Now |
Part Details for 164TL511
164TL511 CAD Models
164TL511 Part Data Attributes
|
164TL511
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164TL511
TE Connectivity
Pushbutton Switch, SPST, On-off, Momentary, 5A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | RECTANGULAR TYPE | |
Additional Feature | NON-OILTIGHT, ROUND LENS | |
Body Height | 54.6862 mm | |
Body Length or Diameter | 15.875 mm | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |