Part Details for 165-25 by Amphenol Corporation
Overview of 165-25 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
165 165-25
|
Avnet Americas | CONNECTOR CIRCULAR CABLE MOUNTING PLUG 24CT PIN CONTACTS - Bulk (Alt: 165 165-25) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
165-25
|
Avnet Americas | CONNECTOR CIRCULAR CABLE MOUNTING PLUG 24CT PIN CONTACTS - Bulk (Alt: 165-25) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$288.3875 / $894.0710 | Buy Now |
DISTI #
654-165-25
|
Mouser Electronics | Circular MIL Spec Connector 165- Series CONNECTORS | 2 |
|
$737.8700 / $804.4300 | Buy Now |
|
Quest Components | 1 |
|
$367.5000 | Buy Now | |
DISTI #
165 165-25
|
Avnet Americas | CONNECTOR CIRCULAR CABLE MOUNTING PLUG 24CT PIN CONTACTS - Bulk (Alt: 165 165-25) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
165-25
|
Avnet Americas | CONNECTOR CIRCULAR CABLE MOUNTING PLUG 24CT PIN CONTACTS - Bulk (Alt: 165-25) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$288.3875 / $894.0710 | Buy Now |
DISTI #
165 165-25
|
Avnet Americas | CONNECTOR CIRCULAR CABLE MOUNTING PLUG 24CT PIN CONTACTS - Bulk (Alt: 165 165-25) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
165-25
|
Avnet Americas | CONNECTOR CIRCULAR CABLE MOUNTING PLUG 24CT PIN CONTACTS - Bulk (Alt: 165-25) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$288.3875 / $894.0710 | Buy Now |
Part Details for 165-25
165-25 CAD Models
165-25 Part Data Attributes
|
165-25
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
165-25
Amphenol Corporation
Circular Connector, 24 Contact(s), Aluminum Alloy, Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |