Part Details for 165-73-1001 by Amphenol Corporation
Overview of 165-73-1001 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165-73-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
165-73-1001
|
Avnet Americas | CONNECTOR CIRCULAR CABLE MOUNTING RECEPTACLE 08CT PIN CONTACTS - Bulk (Alt: 165-73-1001) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$154.1500 / $477.8805 | Buy Now |
DISTI #
165 165-73-1001
|
Avnet Americas | CONNECTOR CIRCULAR CABLE MOUNTING RECEPTACLE 08CT PIN CONTACTS - Bulk (Alt: 165 165-73-1001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-165-73-1001
|
Mouser Electronics | Circular MIL Spec Connector Receptacle RoHS: Not Compliant | 0 |
|
$384.9400 / $444.8200 | Order Now |
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for 165-73-1001
165-73-1001 CAD Models
165-73-1001 Part Data Attributes
|
165-73-1001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
165-73-1001
Amphenol Corporation
Circular Connector, 9 Contact(s), Aluminum Alloy, Male, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | GRAY ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 9 |