Part Details for 1650L by Gustav Klauke GmbH
Overview of 1650L by Gustav Klauke GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1650L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F2031
|
Bürklin Elektronik | Butt connector, uninsulated, 4.0-6.0 mm², metal, 15 mm Min Qty: 10 | 73 |
|
$0.3315 / $0.4919 | Buy Now |