Part Details for 1651 by Adafruit Industries
Overview of 1651 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5790
|
Newark | Silicon Manufacturer:-, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:-, For Use With:Arduino Boards, Kit Contents:Tft Touch Shield Board Rohs Compliant: Yes |Adafruit 1651 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9500 | Buy Now |
DISTI #
1528-1027-ND
|
DigiKey | 2.8" TFT RESISTIVE TOUCH SHIELD Min Qty: 1 Lead time: 6 Weeks Container: Box |
55 In Stock |
|
$24.9500 | Buy Now |
DISTI #
485-1651
|
Mouser Electronics | Display Development Tools TFT Resistive Touch Shield for Arduino RoHS: Compliant | 106 |
|
$24.9500 | Buy Now |
DISTI #
70460814
|
RS | Touch Shield 2.8 TFT for Arduino with Resistive Touchscreen | Adafruit Industries 1651 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.9500 | RFQ |