-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6637
|
Newark | 426-0001-01100=Sa Connector, sk |Elcon Te Connectivity 1651203-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $9.0900 | Buy Now |
DISTI #
1651203-1-ND
|
DigiKey | CONN RCPT HSG MIN-DRAWER 24P BLK Min Qty: 30 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8697 | Buy Now |
DISTI #
1651203-1
|
Avnet Americas | Conn Housing RCP 12Power/12Signal POS Crimp ST Panel Mount - Bulk (Alt: 1651203-1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$6.2668 / $7.5414 | Buy Now |
DISTI #
571-1651203-1
|
Mouser Electronics | Heavy Duty Power Connectors SA CON SK RoHS: Compliant | 30 |
|
$7.8000 / $11.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks Container: Box | 0Box |
|
$6.2500 | Buy Now |
DISTI #
AMP1651203-1
|
Heilind Electronics | 426-0001-01100=SA CONNECTOR,SK | Americas - 0 in Stock |
|
$7.4456 / $8.4299 | Buy Now |
|
Onlinecomponents.com | 426-0001-01100=SA CONNECTOR,SK RoHS: Compliant | 0 |
|
$6.2200 / $9.3500 | Buy Now |
DISTI #
AMP1651203-1
|
Interstate Connecting Components | 426-0001-01100=SA CONNECTOR,SK | 0 |
|
$7.4456 / $8.4299 | Buy Now |
DISTI #
1651203-1
|
Avnet Abacus | (Alt: 1651203-1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 426-0001-01100=SA CONNECTOR,SK RoHS: Compliant | 0 |
|
$6.2200 / $9.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1651203-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1651203-1
TE Connectivity
Rectangular Power Connector, 24 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.7 inch | |
Body Depth | 1.12 inch | |
Body Length | 4.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S12P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mating Contact Row Spacing | 4 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.275 inch | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |