Part Details for 1651350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1651350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1651350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7635
|
Newark | Heavy Duty Insert, Plug, 12 Pos, Product Range:Hve Series, Heavy Duty Connector Type:Insert, No. Of Contacts:12 Contacts, Rectangular Shell Size:8, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:23A Rohs Compliant: Yes |Weidmuller 1651350000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.2300 | Buy Now |
DISTI #
281-4617-ND
|
DigiKey | INSERT MALE 10+2POS+1GND SCREW Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$13.0533 / $25.2700 | Buy Now |
DISTI #
10B7635
|
Avnet Americas | HDC HVE 10+2 MS -EA - Bulk (Alt: 10B7635) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$16.9800 / $21.9500 | Buy Now |
DISTI #
1651350000
|
Avnet Americas | HDC HVE 10+2 MS -EA - Bulk (Alt: 1651350000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0569 / $16.6520 | Buy Now |
DISTI #
470-1651350000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HVE 10+2 MS RoHS: Compliant | 0 |
|
$13.0500 / $23.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3700 / $19.0300 | Buy Now |