-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS DIN 4.0-6.0 R M4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7056
|
Newark | Terminal, Ring Tongue, M4, 10Awg, Stud Size - Metric:M4, Stud Size - Imperial:-, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 165301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 746 |
|
$0.2290 / $0.4470 | Buy Now |
DISTI #
11H7966
|
Newark | Solis Din 4.0-6.0 R M4 Rohs Compliant: Yes |Amp Te Connectivity 165301 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 | Buy Now |
DISTI #
165301-ND
|
DigiKey | TERM RING 12-10AWG #8 SOLIS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1843 In Stock |
|
$0.1917 / $0.3400 | Buy Now |
DISTI #
70AH7056
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 18mm 8mm Tin Strip - Bulk (Alt: 70AH7056) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 112 Partner Stock |
|
$0.2780 / $0.4470 | Buy Now |
DISTI #
165301
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 18mm 8mm Tin Strip - Tape and Reel (Alt: 165301) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1727 | Buy Now |
DISTI #
571-165301
|
Mouser Electronics | Terminals SOLIS DIN 4.0-7 RoHS: Compliant | 19521 |
|
$0.1880 / $0.3400 | Buy Now |
DISTI #
70468263
|
RS | Ring terminal, SOLISTRAND, M4, 12-10 AWG | TE Connectivity 165301 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 / $0.3490 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.1554 | Buy Now |
DISTI #
AMP165301
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1901 / $0.2001 | Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal - 12 to 10 AWG - M4 Stud Size - 4.3 mm (.169 in) Stud Diameter - Closed Barrel - Straight - Tin Plating. RoHS: Compliant |
6000 In Stock |
|
$0.1587 / $0.1933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
165301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165301
TE Connectivity
SOLIS DIN 4.0-6.0 R M4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 165301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 165301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958292-1 | Ring Terminal, 6mm2 | TE Connectivity | 165301 vs 1958292-1 |
1958125-1 | Kit 12-10,#10,NI,+RT-555-1/4X1 | TE Connectivity | 165301 vs 1958125-1 |
41090 | RING 12-10 10 .040TPCU | TE Connectivity | 165301 vs 41090 |
2-31771-1 | TERMINAL,DG R 12-10 10 | TE Connectivity | 165301 vs 2-31771-1 |
32882 | TERMINAL,BUDG R 12-10 10 | TE Connectivity | 165301 vs 32882 |
327959 | BUDGET RECT 12-10 6 | TE Connectivity | 165301 vs 327959 |
324911-1 | Ring Terminal, 6.64mm2 | TE Connectivity | 165301 vs 324911-1 |
710032-2 | (710032-2) XCT 6-5 | TE Connectivity | 165301 vs 710032-2 |
320761 | BUDGET RING 12-10 5/8 | TE Connectivity | 165301 vs 320761 |
165412 | PLASTI-GRIP 4-6MM RING M4 | TE Connectivity | 165301 vs 165412 |