-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 12-10 10 .040TPCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8881
|
Newark | Ring 12-10 Rohs Compliant: Yes |Amp Te Connectivity 41090 Min Qty: 160000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
DISTI #
A111171CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1265 / $0.2900 | Buy Now |
DISTI #
41090
|
Avnet Americas | Ring Tongue Terminal 10-12AWG Tin Strip - Tape and Reel (Alt: 41090) RoHS: Compliant Min Qty: 160000 Package Multiple: 160000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1341 | Buy Now |
DISTI #
571-41090
|
Mouser Electronics | Terminals RING 12-10 10 .040TPCU RoHS: Compliant | 0 |
|
$0.1570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 16000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.1191 | Buy Now |
DISTI #
AMP41090
|
Heilind Electronics | RING 12-10 10 .040TPCU | Americas - 0 in Stock |
|
$0.1311 | Buy Now |
|
Onlinecomponents.com | RING 12-10 10 .040TPCU RoHS: Compliant | 0 |
|
$0.1282 / $0.3764 | Buy Now |
DISTI #
AMP41090
|
Interstate Connecting Components | RING 12-10 10 .040TPCU | 0 |
|
$0.1311 | Buy Now |
DISTI #
41090
|
Avnet Abacus | (Alt: 41090) RoHS: Compliant Min Qty: 160000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RING 12-10 10 .040TPCU RoHS: Compliant | 0 |
|
$0.1282 / $0.3764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41090
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41090
TE Connectivity
RING 12-10 10 .040TPCU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 41090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62612-2 | RING .164 12-10 AWG 0245 TPCRS | TE Connectivity | 41090 vs 62612-2 |
1-696424-0 | TERMINAL,PIDG PVF2 R 12-10 1/2 | TE Connectivity | 41090 vs 1-696424-0 |
160038 | SOLIS 12-10 R 10MM | TE Connectivity | 41090 vs 160038 |
152681-1 | Ring Terminal, 6mm2 | TE Connectivity | 41090 vs 152681-1 |
2-323683-1 | Ring Terminal, 6.64mm2 | TE Connectivity | 41090 vs 2-323683-1 |
702145-000 | Ring Terminal, 6mm2 | TE Connectivity | 41090 vs 702145-000 |
944773-000 | B-106-1803 | TE Connectivity | 41090 vs 944773-000 |
327959 | BUDGET RECT 12-10 6 | TE Connectivity | 41090 vs 327959 |
CC2649-000 | Ring Terminal, 6mm2 | TE Connectivity | 41090 vs CC2649-000 |
2-322447-1 | BODY BRAZED RING 12-10 4 | TE Connectivity | 41090 vs 2-322447-1 |