-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS DIN 4.0-6.0 R 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7968
|
Newark | Solis Din 4.0-6.0 R 1/4 Rohs Compliant: Yes |Amp Te Connectivity 165303 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3260 | Buy Now |
DISTI #
35AC9509
|
Newark | Terminals Solis Din 4.0-6 Rohs Compliant: Yes |Amp Te Connectivity 165303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.5700 | Buy Now |
DISTI #
74AJ8318
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg Rohs Compliant: Yes |Amp Te Connectivity 165303 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4650 / $0.8450 | Buy Now |
DISTI #
165303-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4661 In Stock |
|
$0.2788 / $0.5700 | Buy Now |
DISTI #
165303
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 11mm Tin Strip - Tape and Reel (Alt: 165303) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.2810 / $0.3078 | Buy Now |
DISTI #
571-165303
|
Mouser Electronics | Terminals SOLIS DIN 4.0-6 RoHS: Compliant | 4973 |
|
$0.2780 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.2710 | Buy Now |
DISTI #
AMP165303
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3307 / $0.3429 | Buy Now | |
|
Onlinecomponents.com | SOLIS DIN 4.0-6.0 R 1/4 RoHS: Compliant | 0 |
|
$0.2860 / $0.3547 | Buy Now |
DISTI #
165303
|
TTI | Terminals SOLIS DIN 4.0-6 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.2780 / $0.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
165303
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165303
TE Connectivity
SOLIS DIN 4.0-6.0 R 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 165303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 165303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41124 | RING .190 (4.82 MM) 12-10 AWG TPBR | TE Connectivity | 165303 vs 41124 |
62613-2 | RING .190 12-10 AWG 0245 TPCRS | TE Connectivity | 165303 vs 62613-2 |
51979-3 | TERMINAL,COPALUM 12-10 1/4 | TE Connectivity | 165303 vs 51979-3 |
31114-3 | BUDG,12-10,10 RING TAPE R | TE Connectivity | 165303 vs 31114-3 |
326889 | TERMINAL,DG R 12-10 6 | TE Connectivity | 165303 vs 326889 |
51979-1 | TERMINAL,COPALUM 12-10 8 | TE Connectivity | 165303 vs 51979-1 |
30972 | TERMINAL,BUDG R 12-10 3/8 | TE Connectivity | 165303 vs 30972 |
2-32994-1 | TERMINAL,SOLIS R 12-10 8 | TE Connectivity | 165303 vs 2-32994-1 |
323064 | TERMINAL,SOLIS R HR 12-10 5/16 | TE Connectivity | 165303 vs 323064 |