There are no models available for this part yet.
Overview of 165363-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 165363-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
165363-000
|
Avnet Americas | Cable 1Conductor 24AWG Tin Plated Copper White 600V - Bulk (Alt: 165363-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4748 / $0.5200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.4840 | Buy Now | ||
DISTI #
RYC165363-000
|
Heilind Electronics | 55PC0111-24-90CS2502 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4678 / $0.9797 | Buy Now | ||
DISTI #
RYC165363-000
|
Interstate Connecting Components | 55PC0111-24-90CS2502 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4678 / $0.9797 | Buy Now |