Part Details for 1654918 by Phoenix Contact
Overview of 1654918 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1654918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1654918
|
Mouser Electronics | Fiber Optic Cable Assemblies VS-IL-2XHCS-2 00-2XSCRJ67-10 RoHS: Compliant | 0 |
|
$610.4500 / $655.3600 | Order Now |
DISTI #
71869544
|
RS | VS-IL-2XHCS-200-2XSCRJ67-10 | Phoenix Contact 1654918 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$629.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$560.1000 / $611.0200 | Buy Now |
DISTI #
000000000002142506
|
Sager | Fiber Optic Cable Assemblies VS-IL-2XHCS-2 00-2XSCRJ67-10 Min Qty: 1 | 0 |
|
$671.9800 / $696.8600 | Buy Now |
|
Dynamic Solutions GmbH | FO connecting cable | 420 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$560.1000 / $611.0200 | Buy Now |
Part Details for 1654918
1654918 CAD Models
1654918 Part Data Attributes:
|
1654918
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1654918
Phoenix Contact
Fiber Optic Connector, 200/230um, Multi Mode, Simplex, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 200/230um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |