Part Details for 1654934 by Phoenix Contact
Overview of 1654934 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1654934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1654934
|
Mouser Electronics | Fiber Optic Cable Assemblies VS-PC-2XHCS-2 00-SCRJ/SCRJ-1 RoHS: Compliant | 0 |
|
$383.2800 / $411.4700 | Order Now |
DISTI #
71869546
|
RS | VS-PC-2XHCS-200-SCRJ/SCRJ-1 | Phoenix Contact 1654934 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$497.9300 | RFQ |
|
Onlinecomponents.com | Assembled FO cable - breakout cable - 200/230 µm PCF fiber - SC-RJ/IP20 to SC-RJ/IP20 - for installation inside control cabinets - length: 1 m RoHS: Compliant | 0 |
|
$365.5300 / $397.6000 | Buy Now |
DISTI #
000000000002142508
|
Sager | Fiber Optic Cable Assemblies VS-PC-2XHCS-2 00-SCRJ/SCRJ-1 Min Qty: 1 | 0 |
|
$421.9100 / $437.5400 | Buy Now |
|
Dynamic Solutions GmbH | FO connecting cable | 1300 |
|
RFQ | |
|
Master Electronics | Assembled FO cable - breakout cable - 200/230 µm PCF fiber - SC-RJ/IP20 to SC-RJ/IP20 - for installation inside control cabinets - length: 1 m RoHS: Compliant | 0 |
|
$365.5300 / $397.6000 | Buy Now |
Part Details for 1654934
1654934 CAD Models
1654934 Part Data Attributes:
|
1654934
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1654934
Phoenix Contact
Fiber Optic SC Connector, 200/230um, Multi Mode, Simplex, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 200/230um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |