Part Details for 1656550 by Phoenix Contact
Overview of 1656550 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1656550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1656550-ND
|
DigiKey | PWR ENT RCPT PANEL SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.3100 | Buy Now |
DISTI #
651-1656550
|
Mouser Electronics | Power to the Board VS-SI-SD-IT RoHS: Compliant | 0 |
|
$120.5200 / $129.5000 | Order Now |
DISTI #
71565607
|
RS | Power outlet, socket, Italy, Receptacle, Female, 250VAC, Panel Mount, Snap-In, EAC | Phoenix Contact 1656550 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$119.1400 / $129.5000 | RFQ |
|
Onlinecomponents.com | Socket insert - degree of protection: IP20 - material: PA - connection method: Screw connection - color: light gray - Italy | 0 |
|
$107.0300 / $138.0200 | Buy Now |
DISTI #
000000000003806358
|
Sager | Power to the Board VS-SI-SD-IT Min Qty: 1 | 0 |
|
$131.9700 / $147.8100 | Buy Now |
|
Dynamic Solutions GmbH | Socket insert | 500 |
|
RFQ | |
|
Master Electronics | Socket insert - degree of protection: IP20 - material: PA - connection method: Screw connection - color: light gray - Italy | 0 |
|
$107.0300 / $138.0200 | Buy Now |
Part Details for 1656550
1656550 CAD Models
1656550 Part Data Attributes:
|
1656550
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1656550
Phoenix Contact
PWR ENT RCPT PANEL SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |