-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T0407
|
Newark | Connector, Rj45, Plug, 1Port, 8P8C, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip20, Connector Mounting:Cable Mount, Gender:Plugrohs Compliant: Yes |Phoenix Contact 1656725 (Alternate Part Number: 4046356030045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5734 |
|
$21.3100 / $23.7900 | Buy Now |
DISTI #
277-2407-ND
|
DigiKey | CONN MOD PLUG 8P8C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2485 In Stock |
|
$18.7412 / $23.2700 | Buy Now |
DISTI #
651-1656725
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-08-RJ45-5-Q/IP20 CAT5E RJ45 MALE IDC RoHS: Compliant | 2162 |
|
$19.7700 / $23.2700 | Buy Now |
|
Onlinecomponents.com | RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: PA - connection method: IDC fast connection - connection cross section: AWG 26- 23 - cable outlet: straight - color: traffic grey A RAL 7042 RoHS: Compliant |
6104 In Stock 800 On Order |
|
$17.2000 / $26.7300 | Buy Now |
|
Onlinecomponents.com | RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: PA - connection method: IDC fast connection - connection cross section: AWG 26- 23 - cable outlet: straight - color: traffic grey A RAL 7042 RoHS: Compliant |
1695 In Stock 1700 Factory Stock |
|
$17.4700 / $27.1700 | Buy Now |
DISTI #
1656725
|
TTI | Modular Connectors / Ethernet Connectors VS-08-RJ45-5-Q/IP20 CAT5E RJ45 MALE IDC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 655 In Stock |
|
$18.3000 / $23.0900 | Buy Now |
DISTI #
000000000001408892
|
Sager | Modular Connectors / Ethernet Connectors VS-08-RJ45-5-Q/IP20 CAT5E RJ45 MALE IDC Min Qty: 1 | 258 |
|
$18.0000 / $19.5000 | Buy Now |
DISTI #
73F1410
|
Bürklin Elektronik | Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1656725 Min Qty: 1 | 2 |
|
$16.6438 / $20.1094 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 connector | 4000 |
|
RFQ | |
DISTI #
2072389
|
element14 Asia-Pacific | PLUG, RJ45, CAT5E, IP20, 8WAY RoHS: Compliant Min Qty: 1 Container: Each | 6146 |
|
$17.8042 / $23.5359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1656725
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1656725
Phoenix Contact
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |