Part Details for 1657119 by Phoenix Contact
Overview of 1657119 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1657119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1657119
|
Mouser Electronics | Fiber Optic Cable Assemblies VS-PC-2X-POF980-SCRJ FSMA-2 RoHS: Compliant | 0 |
|
$249.4500 / $280.0600 | Order Now |
|
Onlinecomponents.com | Assembled FO cable - break-out cable - polymer fiber 980/1000 µm - SC-RJ/IP20 on FSMA/IP20 - for installation inside the control cabinets - the conductor is suitable for the UV-protected outside insert - length: 2 m RoHS: Compliant |
2 In Stock |
|
$218.0900 / $240.7300 | Buy Now |
DISTI #
000000000002142589
|
Sager | Fiber Optic Cable Assemblies VS-PC-2X-POF980-SCRJ FSMA-2 Min Qty: 1 | 0 |
|
$260.8900 / $280.9500 | Buy Now |
|
Dynamic Solutions GmbH | FO connecting cable | 900 |
|
RFQ | |
|
Master Electronics | Assembled FO cable - break-out cable - polymer fiber 980/1000 µm - SC-RJ/IP20 on FSMA/IP20 - for installation inside the control cabinets - the conductor is suitable for the UV-protected outside insert - length: 2 m RoHS: Compliant |
2 In Stock |
|
$218.0900 / $240.7300 | Buy Now |
Part Details for 1657119
1657119 CAD Models
1657119 Part Data Attributes:
|
1657119
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1657119
Phoenix Contact
Fiber Optic SC Connector, 980/1000um, Multi Mode, Simplex, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 980/1000um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |