There are no models available for this part yet.
Overview of 1657122 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1657122 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1657122
|
Mouser Electronics | Fiber Optic Cable Assemblies VS-PC-2X-POF-980SCRJ FSMA-5 RoHS: Compliant | 0 |
|
$279.0100 / $294.3400 | Order Now | |
Onlinecomponents.com | Assembled FO cable - break-out cable - polymer fiber 980/1000 µm - SC-RJ/IP20 on FSMA/IP20 - for installation inside the control cabinets - the conductor is suitable for the UV-protected outside insert - length: 5 m RoHS: Compliant |
2 In Stock |
|
$240.9200 / $265.9300 | Buy Now | ||
DISTI #
000000000002142590
|
Sager | Fiber Optic Cable Assemblies VS-PC-2X-POF-980SCRJ FSMA-5 Min Qty: 1 | 0 |
|
$288.2000 / $310.3800 | Buy Now | |
Dynamic Solutions GmbH | FO connecting cable | 1600 |
|
RFQ | |||
Master Electronics | Assembled FO cable - break-out cable - polymer fiber 980/1000 µm - SC-RJ/IP20 on FSMA/IP20 - for installation inside the control cabinets - the conductor is suitable for the UV-protected outside insert - length: 5 m RoHS: Compliant |
2 In Stock |
|
$240.9200 / $265.9300 | Buy Now |
CAD Models for 1657122 by Phoenix Contact
Part Data Attributes for 1657122 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Body/Shell Style
|
PLUG
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC SC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Fiber Size
|
980/1000um
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mode
|
MULTI
|
Option
|
GENERAL PURPOSE
|