Part Details for 1658-A00-00-P10-30A by E-T-A
Overview of 1658-A00-00-P10-30A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1658-A00-00-P10-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1658-A00-00-P10-30A-ND
|
DigiKey | CIR BRKR THRM 30A 240VAC 28VDC Min Qty: 250 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2066 | Buy Now |
DISTI #
457-1658A0000P1030A
|
Mouser Electronics | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi RoHS: Compliant | 0 |
|
$3.7100 / $3.7800 | Order Now |
DISTI #
75087538
|
RS | 1658-A00-00-P10-30A | E-T-A Circuit Protection and Control 1658-A00-00-P10-30A Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $4.8600 | Buy Now |
DISTI #
000000000004973838
|
Sager | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service f Min Qty: 1 | 0 |
|
$3.5500 / $4.9000 | Buy Now |
Part Details for 1658-A00-00-P10-30A
1658-A00-00-P10-30A CAD Models
1658-A00-00-P10-30A Part Data Attributes
|
1658-A00-00-P10-30A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1658-A00-00-P10-30A
E-T-A
CIR BRKR THRM 30A 240VAC 28VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | AUTOMATIC RESET | |
Body Breadth | 13.6 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 32 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |