There are no models available for this part yet.
Overview of 1658-A21-00-P10-15A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for 1658-A21-00-P10-15A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1658-A21-00-P10-15A-ND
|
DigiKey | CIR BRKR THRM 15A 240VAC 28VDC Min Qty: 250 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8483 | Buy Now | |
DISTI #
457-1658A2100P1015A
|
Mouser Electronics | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi RoHS: Compliant | 0 |
|
$3.4000 / $4.2000 | Order Now | |
DISTI #
75087546
|
RS | 1658-A21-00-P10-15A | E-T-A Circuit Protection and Control 1658-A21-00-P10-15A Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 47 Factory Stock |
|
$3.3500 / $5.3500 | Buy Now | ||
DISTI #
000000000004973846
|
Sager | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service f Min Qty: 1 | 0 |
|
$3.5500 / $4.9000 | Buy Now | |
Master Electronics | RoHS: Compliant | 47 Factory Stock |
|
$3.3500 / $5.3500 | Buy Now |