Part Details for 1658-A21-00-P10-8A by E-T-A
Overview of 1658-A21-00-P10-8A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1658IMS8#TRPBF | Analog Devices | 14-B R2R uP DAC | |
LTC1658IN8#PBF | Analog Devices | 14-B R2R uP DAC | |
LTC1658CS8#TRPBF | Analog Devices | 14-B R2R uP DAC |
Price & Stock for 1658-A21-00-P10-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1658-A21-00-P10-8A-ND
|
DigiKey | CIR BRKR THRM 8A 240VAC/28VDC Min Qty: 250 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8483 | Buy Now |
DISTI #
457-1658A2100P108A
|
Mouser Electronics | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi RoHS: Compliant | 0 |
|
$3.6300 / $3.9300 | Order Now |
DISTI #
75087551
|
RS | 1658-A21-00-P10-8A | E-T-A Circuit Protection and Control 1658-A21-00-P10-8A Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $4.8600 | Buy Now |
DISTI #
000000000005241602
|
Sager | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service f Min Qty: 1 | 0 |
|
$3.5500 / $4.9000 | Buy Now |