Part Details for 1658-A21-08-P10-5A by E-T-A
Overview of 1658-A21-08-P10-5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1658-A21-08-P10-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1658-A21-08-P10-5A-ND
|
DigiKey | CIR BRKR THRM 5A 240VAC 28VDC Min Qty: 250 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2066 | Buy Now |
DISTI #
457-1658A2108P105A
|
Mouser Electronics | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi RoHS: Compliant | 0 |
|
$3.6300 / $3.9300 | Order Now |
DISTI #
75087563
|
RS | 1658-A21-08-P10-5A | E-T-A Circuit Protection and Control 1658-A21-08-P10-5A Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $4.8600 | Buy Now |
DISTI #
000000000005241611
|
Sager | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service f Min Qty: 1 | 0 |
|
$3.5500 / $4.9000 | Buy Now |