Part Details for 1658-G21-00-P10-055800-12A by E-T-A
Overview of 1658-G21-00-P10-055800-12A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 1658-G21-00-P10-055800-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-100P1005580012A
|
Mouser Electronics | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service for verificati RoHS: Compliant | 0 |
|
$3.6200 / $4.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2300 / $4.6800 | Buy Now |
DISTI #
000000000005241619
|
Sager | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service f | 0 |
|
Buy Now |
Part Details for 1658-G21-00-P10-055800-12A
1658-G21-00-P10-055800-12A CAD Models
1658-G21-00-P10-055800-12A Part Data Attributes
|
1658-G21-00-P10-055800-12A
E-T-A
Buy Now
|
Compare Parts:
1658-G21-00-P10-055800-12A
E-T-A
|
Samacsys Manufacturer | E-T-A |