Part Details for 1658-G21-01-P10-D01-25A by E-T-A
Overview of 1658-G21-01-P10-D01-25A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1658-G21-01-P10-D01-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1658-G21-01-P10-D01-25A-ND
|
DigiKey | CIR BRKR THRM 25A 240VAC 28VDC Min Qty: 250 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0178 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $4.6400 | Buy Now |
DISTI #
000000000005241648
|
Sager | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service f | 0 |
|
Buy Now |
Part Details for 1658-G21-01-P10-D01-25A
1658-G21-01-P10-D01-25A CAD Models
1658-G21-01-P10-D01-25A Part Data Attributes
|
1658-G21-01-P10-D01-25A
E-T-A
Buy Now
|
Compare Parts:
1658-G21-01-P10-D01-25A
E-T-A
|
Samacsys Manufacturer | E-T-A |