Part Details for 1658-G41-02-P10-25A by E-T-A
Overview of 1658-G41-02-P10-25A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1658-G41-02-P10-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1280-ND
|
DigiKey | CIR BRKR THRM 25A 240VAC 28VDC Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
994 In Stock |
|
$3.1700 / $6.6900 | Buy Now |
DISTI #
457-1658G4102P1025A
|
Mouser Electronics | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi RoHS: Compliant | 116 |
|
$2.9800 / $5.9700 | Buy Now |
DISTI #
70128792
|
RS | Circuit Breaker Thermal Overcurrent Manual Reset .250 QC 1P 240VAC 28VDC 25A | E-T-A Circuit Protection and Control 1658-G41-02-P10-25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 194 |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 25A 240VAC/28VDC - Push to Reset Actuator - Panel Mount. RoHS: Compliant |
40 In Stock 500 On Order |
|
$3.0600 / $5.7900 | Buy Now |
DISTI #
67514224
|
Verical | Circuit Breaker Thermal 1Pole 25A 240VAC/28VDC Min Qty: 10 Package Multiple: 5 Date Code: 2246 | Americas - 40 |
|
$4.2380 / $7.5270 | Buy Now |
DISTI #
000000000005241777
|
Sager | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service f Min Qty: 1 | 262 |
|
$3.3600 / $4.0800 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - 1 Pole - 25A 240VAC/28VDC - Push to Reset Actuator - Panel Mount. RoHS: Compliant |
40 In Stock 500 On Order |
|
$3.0600 / $5.7900 | Buy Now |
Part Details for 1658-G41-02-P10-25A
1658-G41-02-P10-25A CAD Models
1658-G41-02-P10-25A Part Data Attributes
|
1658-G41-02-P10-25A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1658-G41-02-P10-25A
E-T-A
CIRCUIT BRKR THERMAL 25A PNL MNT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | MANUAL RESET | |
Body Breadth | 14 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 32 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 200 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; EN; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |