There are no models available for this part yet.
Overview of 1658-G41-02-P10-7A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1658IMS8#TRPBF | Analog Devices | 14-B R2R uP DAC | |
LTC1658IN8#PBF | Analog Devices | 14-B R2R uP DAC | |
LTC1658CS8#TRPBF | Analog Devices | 14-B R2R uP DAC |
Price & Stock for 1658-G41-02-P10-7A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
302-1272-ND
|
DigiKey | CIR BRKR THRM 7A 240VAC 28VDC Min Qty: 250 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8483 | Buy Now | |
DISTI #
457-1658G4102P107A
|
Mouser Electronics | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi RoHS: Compliant | 0 |
|
$3.6300 | Order Now | |
DISTI #
70128788
|
RS | Circuit Breaker Thermal Overcurrent Manual Reset .250 QC 1P 240VAC 28VDC 7A | E-T-A Circuit Protection and Control 1658-G41-02-P10-7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6400 / $4.0000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $4.8600 | Buy Now | ||
Bristol Electronics | 250 |
|
RFQ | ||||
Quest Components | 200 |
|
$5.0541 / $9.1893 | Buy Now | |||
DISTI #
000000000005241781
|
Sager | Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Service f Min Qty: 1 | 0 |
|
$3.5500 / $4.9000 | Buy Now |