Part Details for 1658-T-36 by Fluke Corporation
Overview of 1658-T-36 by Fluke Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1658-T-36
1658-T-36 CAD Models
1658-T-36 Part Data Attributes
|
1658-T-36
Fluke Corporation
Buy Now
Datasheet
|
Compare Parts:
1658-T-36
Fluke Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLUKE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 214/U, CABLE LENGTH: 36, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |