Part Details for 1658 by Keystone Electronics Corp
Overview of 1658 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0884
|
Newark | Jack-Solder Mount/Bulk |Keystone 1658 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 / $0.6270 | Buy Now |
DISTI #
36-1658-ND
|
DigiKey | CONN PIN RCPT .022-.034 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
67 In Stock |
|
$0.3774 / $0.7500 | Buy Now |
DISTI #
534-1658
|
Mouser Electronics | Circuit Board Hardware - PCB JACK RoHS: Compliant | 22379 |
|
$0.3770 / $0.7100 | Buy Now |
DISTI #
70844982
|
RS | Micro Pin, Solder, Jack, Pin Size .022-.034, .09 L, Brass/Gold | Keystone Electronics 1658 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3250 / $0.4060 | RFQ |
|
Future Electronics | Beryllium Copper Gold Finish Ø1.65 x 2.29 mm Solder Mount Micro Jack RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6450 / $0.6750 | Buy Now |
DISTI #
000000000002597742
|
Sager | Circuit Board Hardware - PCB JACK Min Qty: 500 | 0 |
|
$0.3403 / $0.6536 | Buy Now |
Part Details for 1658
1658 CAD Models
1658 Part Data Attributes
|
1658
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1658
Keystone Electronics Corp
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |