-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9642
|
Newark | Rj45 Enet Conn, Cat5, Plug, 8Pos, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P4C, Lan Category:Cat5, Ip Rating:Ip20, Connector Mounting:Cable Mount Rohs Compliant: Yes |Phoenix Contact 1658435 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$23.0600 / $31.4100 | Buy Now |
DISTI #
14X2094
|
Newark | Vs-Pn-Rj45-5-Q/Ip20 |Phoenix Contact 1658435 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2742-ND
|
DigiKey | CONN MOD PLUG 8P4C SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
126 In Stock |
|
$22.6418 / $28.1100 | Buy Now |
DISTI #
651-1658435
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-PN-RJ45-5-Q/IP20 CAT5 QUICKON IP20 RoHS: Compliant | 202 |
|
$22.6400 / $28.1000 | Buy Now |
|
Onlinecomponents.com | RJ45 connector - degree of protection: IP20 - number of positions: 4 - 100 Mbps - CAT5 (IEC 11801:2002) - material: PA - connection method: IDC fast connection - cable outlet: straight - color: traffic grey A RAL 7042 RoHS: Compliant |
22 In Stock |
|
$21.9800 / $28.9700 | Buy Now |
DISTI #
1658435
|
TTI | Modular Connectors / Ethernet Connectors VS-PN-RJ45-5-Q/IP20 CAT5 QUICKON IP20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.1500 | Buy Now |
DISTI #
VSPNRJ455QIP20
|
TME | Plug, RJ45, PIN: 4, Cat: 5, gold-plated, Layout: 8p8c, 22AWG, IDC Min Qty: 1 | 20 |
|
$16.7800 / $21.6900 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 connector | 4000 |
|
RFQ | |
|
Master Electronics | RJ45 connector - degree of protection: IP20 - number of positions: 4 - 100 Mbps - CAT5 (IEC 11801:2002) - material: PA - connection method: IDC fast connection - cable outlet: straight - color: traffic grey A RAL 7042 RoHS: Compliant |
22 In Stock |
|
$21.9800 / $28.9700 | Buy Now |
|
Neutron USA | Modular Connectors / Ethernet Connectors VS-PN-RJ45-5-Q/IP20 CAT5 QUICKON IP20 | 50 |
|
$127.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658435
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1658435
Phoenix Contact
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |