-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSB0.80RC-ASY040FL,-,30,-TY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6742
|
Newark | Msb0.80Rc-Asy040Fl,-,30,-Ty |Amp Te Connectivity 1658462-1 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $8.8700 | Buy Now |
DISTI #
A118285-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
283 In Stock |
|
$9.2526 / $12.3200 | Buy Now |
DISTI #
1658462-1
|
Avnet Americas | Conn Mictor SB Connector RCP 40 POS 0.8mm Solder Tray - Trays (Alt: 1658462-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$6.8853 / $8.2857 | Buy Now |
DISTI #
571-1658462-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors MSB0.80RC-ASY040FL 30 TY RoHS: Compliant | 91 |
|
$9.1000 / $12.3200 | Buy Now |
|
Future Electronics | MSB0.80RC-ASY040FL,-,30,-TY RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$8.1400 | Buy Now |
DISTI #
AMP1658462-1
|
Heilind Electronics | MSB0.80RC-ASY040FL-30-TY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MSB0.80RC-ASY040FL,-,30,-TY RoHS: Compliant |
1 Partner Stock |
|
$8.9800 / $13.0900 | Buy Now |
DISTI #
AMP1658462-1
|
Interstate Connecting Components | MSB0.80RC-ASY040FL-30-TY | 0 |
|
Buy Now | |
DISTI #
1658462-1
|
Avnet Abacus | (Alt: 1658462-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSB0.80RC-ASY040FL,-,30,-TY RoHS: Compliant |
1 Partner Stock |
|
$8.9800 / $13.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658462-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658462-1
TE Connectivity
MSB0.80RC-ASY040FL,-,30,-TY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.838 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.136 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |