-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSB0.80PL5ASY080FL,-,30,-TY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P4540
|
Newark | Msb0.80Pl5Asy080Fl,-,30,-Ty |Amp Te Connectivity 1658463-2 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8100 / $15.0700 | Buy Now |
DISTI #
1658463-2-ND
|
DigiKey | CONN PLUG 80POS SMD GOLD Min Qty: 240 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7071 | Buy Now |
DISTI #
1658463-2
|
Avnet Americas | Conn Mictor SB Connector PL 80 POS 0.8mm Solder ST SMD Tray - Trays (Alt: 1658463-2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 4 Days Container: Tray | 0 |
|
$12.4326 / $14.9613 | Buy Now |
DISTI #
571-1658463-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors MSB0.80PL5ASY080FL -,30,-TY RoHS: Compliant | 0 |
|
$15.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$12.4000 | Buy Now |
DISTI #
AMP1658463-2
|
Heilind Electronics | MSB0.80PL5ASY080FL,-,30,-TY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MSB0.80PL5ASY080FL,-,30,-TY RoHS: Compliant | 0 |
|
$13.0800 / $35.8200 | Buy Now |
DISTI #
AMP1658463-2
|
Interstate Connecting Components | MSB0.80PL5ASY080FL,-,30,-TY | 0 |
|
Buy Now | |
DISTI #
1658463-2
|
Avnet Abacus | (Alt: 1658463-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSB0.80PL5ASY080FL,-,30,-TY RoHS: Compliant | 0 |
|
$13.0800 / $35.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658463-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658463-2
TE Connectivity
MSB0.80PL5ASY080FL,-,30,-TY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.235 inch | |
Body Depth | 0.16 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.186 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1658463-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658463-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1658014-2 | MSB0.80PL8ASY080FL,GP,10,-TR | TE Connectivity | 1658463-2 vs 4-1658014-2 |
2-1658438-2 | MSB0.80PL14ASY080FL,-,10,-TY | TE Connectivity | 1658463-2 vs 2-1658438-2 |
2-1658439-2 | MSB0.80PL14ASY080FL,-,30,-TY | TE Connectivity | 1658463-2 vs 2-1658439-2 |
2-1658049-2 | MSB0.80PL22ASY080FL,-,F,-TY | TE Connectivity | 1658463-2 vs 2-1658049-2 |
4-1658466-2 | MSB0.80PL16ASY080FL,GP,30,-TR | TE Connectivity | 1658463-2 vs 4-1658466-2 |
2-1658437-2 | MSB0.80PL14ASY080FL,-,F,-TY | TE Connectivity | 1658463-2 vs 2-1658437-2 |
6-1658015-2 | MSB0.80PL11ASY080FL,GP,10,-TR | TE Connectivity | 1658463-2 vs 6-1658015-2 |
2-1658468-2 | MSB0.80PL22ASY080FL,-,30,-TY | TE Connectivity | 1658463-2 vs 2-1658468-2 |
2-1658014-2 | MSB0.80PL8ASY080FL,-,10,-TY | TE Connectivity | 1658463-2 vs 2-1658014-2 |
4-1658465-2 | MSB0.80PL11ASY080FL,GP,30,-TR | TE Connectivity | 1658463-2 vs 4-1658465-2 |