Part Details for 1658493 by Phoenix Contact
Overview of 1658493 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1658493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1658493-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1300 | Buy Now |
DISTI #
651-1658493
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-08-RJ45-5-Q/ IP67-BK RoHS: Compliant | 0 |
|
$43.2200 / $46.1300 | Order Now |
|
Onlinecomponents.com | RJ45 connector - degree of protection: IP67 - number of positions: 8 - CAT5 (IEC 11801:2002) - material: PA - connection method: IDC fast connection - connection cross section: AWG 26- 23 - cable outlet: straight - color: jet black RAL 9005 RoHS: Compliant | 0 |
|
$38.4700 / $48.8600 | Buy Now |
DISTI #
000000000002648168
|
Sager | Modular Connectors / Ethernet Connectors VS-08-RJ45-5-Q/ IP67-BK Min Qty: 1 | 0 |
|
$46.7200 / $52.3300 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 connector | 1700 |
|
RFQ | |
DISTI #
3258637
|
element14 Asia-Pacific | RJ45 CONN, PLUG, 8P8C, 1PORT, CAT5, BLK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.6457 / $46.2762 | Buy Now |
DISTI #
3258637
|
Farnell | RJ45 CONN, PLUG, 8P8C, 1PORT, CAT5, BLK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$40.1507 / $48.1483 | Buy Now |
|
Master Electronics | RJ45 connector - degree of protection: IP67 - number of positions: 8 - CAT5 (IEC 11801:2002) - material: PA - connection method: IDC fast connection - connection cross section: AWG 26- 23 - cable outlet: straight - color: jet black RAL 9005 RoHS: Compliant | 0 |
|
$38.4700 / $48.8600 | Buy Now |
Part Details for 1658493
1658493 CAD Models
1658493 Part Data Attributes
|
1658493
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1658493
Phoenix Contact
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |