-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
622-0653LF, PCB IDC, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6760
|
Newark | Headers&wire Housings Idc Pcb P 06St.062 |Amp Te Connectivity 1658525-4 RoHS: Not Compliant Min Qty: 8640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
1658525-4-ND
|
DigiKey | CONN DIP HDR IDC 6POS VERT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
141 In Stock |
|
$2.2690 / $3.7800 | Buy Now |
DISTI #
1658525-4
|
Avnet Americas | Conn IDC Connector M 6 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1658525-4) RoHS: Compliant Min Qty: 8640 Package Multiple: 8640 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$1.7404 | Buy Now |
DISTI #
571-1658525-4
|
Mouser Electronics | Headers & Wire Housings IDC PCB P 06ST.062 RoHS: Compliant | 47 |
|
$2.2600 / $3.7500 | Buy Now |
DISTI #
73774321
|
RS | 622-0653LF, PCB IDC, LEAD FREE, Ribbon Cable Connectors | TE Connectivity 1658525-4 Min Qty: 450 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 | RFQ |
|
Future Electronics | 622 Series Conn IDC 6Pos 26-28AWG Blue Through Hole Header Plug - Wire Mount RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 45 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.0100 / $2.0600 | Buy Now |
|
Future Electronics | 622 Series Conn IDC 6Pos 26-28AWG Blue Through Hole Header Plug - Wire Mount RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 45 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.0100 / $2.0600 | Buy Now |
DISTI #
AMP1658525-4
|
Heilind Electronics | 622-0653LF PCB IDC LEAD FREE | Americas - 67 in Stock |
|
$2.2363 / $2.6584 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector PL 6 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
963 In Stock |
|
$2.2200 / $3.6300 | Buy Now |
DISTI #
77835011
|
Verical | Conn IDC Connector PL 6 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 63 |
|
$2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658525-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658525-4
TE Connectivity
622-0653LF, PCB IDC, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.28 inch | |
Body Depth | 0.298 inch | |
Body Length | 0.506 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |