-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
609-0641LF FEM SOCKT,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9876
|
Newark | Wtb Conn, Rcpt, 6Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1658526-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 971 |
|
$10.8600 / $13.2100 | Buy Now |
DISTI #
27M3083
|
Newark | 609-0641Lf Fem Sockt, lead Free |Amp Te Connectivity 1658526-2 Min Qty: 1330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 | Buy Now |
DISTI #
1658526-2-ND
|
DigiKey | CONN RCPT 6POS IDC 28-30AWG GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1421 In Stock |
|
$6.2311 / $7.4000 | Buy Now |
DISTI #
1658526-2
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1658526-2) RoHS: Compliant Min Qty: 1330 Package Multiple: 1330 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$6.1813 / $6.9789 | Buy Now |
DISTI #
571-1658526-2
|
Mouser Electronics | Headers & Wire Housings 06 SOCKET W/SR RoHS: Compliant | 914 |
|
$6.2300 / $7.4000 | Buy Now |
DISTI #
70284020
|
RS | AMP-LATCH 609 SER, RightAngle Cable Mount IDC Conn Socket,6Way,2 Row,2.54mm Pitch | TE Connectivity 1658526-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5400 / $18.1700 | RFQ |
|
Future Electronics | "609-0641LF FEM SOCKT,LEAD FREE" RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$6.2300 | Buy Now |
DISTI #
AMP1658526-2
|
Heilind Electronics | 609-0641LF FEM SOCKTLEAD FREE | Americas - 0 in Stock |
|
$7.3308 | Buy Now |
|
Onlinecomponents.com | 609-0641LF FEM SOCKT,LEAD FREE RoHS: Compliant |
38 In Stock |
|
$6.8300 / $9.7700 | Buy Now |
DISTI #
1658526-2
|
TTI | Headers & Wire Housings 06 SOCKET W/SR RoHS: Compliant pbFree: Pb-Free Min Qty: 1330 Package Multiple: 133 Container: Kit | Americas - 0 |
|
$5.9100 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658526-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658526-2
TE Connectivity
609-0641LF FEM SOCKT,LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.487 inch | |
Body Length | 0.476 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1658526-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658526-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1437020-2 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1658526-2 vs 2-1437020-2 |