-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
622-1030LF FEM SOCKT,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5728
|
Newark | Headers & Wire Housings 10 Pos Recpt 30Au |Amp Te Connectivity 1658527-3 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 4122 |
|
$3.1700 / $3.9500 | Buy Now |
DISTI #
83K8839
|
Newark | Wire-Board Connector Receptacle 10 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1658527-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.1700 | Buy Now |
DISTI #
1658527-3-ND
|
DigiKey | CONN RCPT 10P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
542 In Stock |
|
$2.4984 / $3.8400 | Buy Now |
DISTI #
1658527-3
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1658527-3) RoHS: Compliant Min Qty: 1820 Package Multiple: 910 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1450 / $2.4218 | Buy Now |
DISTI #
571-1658527-3
|
Mouser Electronics | Headers & Wire Housings 10 POS RECPT 30AU RoHS: Compliant | 1587 |
|
$2.4800 / $4.3500 | Buy Now |
DISTI #
V36:1790_11706474
|
Arrow Electronics | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2413 | Americas - 2730 |
|
$2.1990 / $3.7880 | Buy Now |
DISTI #
70346399
|
RS | AMP-LATCH 622 SER, RightAngle Cable Mount IDC Conn Skt,10Way,2 Row,2.54mm Pitch | TE Connectivity 1658527-3 RoHS: Compliant Min Qty: 1820 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $4.3500 | RFQ |
|
Future Electronics | "622-1030LF FEM SOCKT,LEAD FREE" RoHS: Compliant pbFree: Yes Min Qty: 910 Package Multiple: 910 Lead time: 7 Weeks Container: Tray | 2196Tray |
|
$2.2400 | Buy Now |
|
Future Electronics | "622-1030LF FEM SOCKT,LEAD FREE" RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks Container: Tray | 0Tray |
|
$2.2400 | Buy Now |
DISTI #
AMP1658527-3
|
Heilind Electronics | 622-1030LF FEM SOCKTLEAD FREE | Americas - 4200 in Stock |
|
$2.5438 / $2.5818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658527-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658527-3
TE Connectivity
622-1030LF FEM SOCKT,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1658527-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658527-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-215919-0 | AMP-LATCH 15.2 HIGH TAPE | TE Connectivity | 1658527-3 vs 1-215919-0 |