-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 NOVO MIL/CTR 15DP,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6217
|
Newark | Wire-Board Coboard Connector Receptacle 26 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:26Contacts, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 1658621-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6660 |
|
$1.7300 / $2.4500 | Buy Now |
DISTI #
AKC26H-ND
|
DigiKey | CONN RCPT 26P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4384 In Stock |
|
$1.3056 / $2.1700 | Buy Now |
DISTI #
1658621-6
|
Avnet Americas | Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 1658621-6) RoHS: Compliant Min Qty: 7200 Package Multiple: 600 Lead time: 7 Weeks, 5 Days Container: Tube | 3850 |
|
$1.1466 | Buy Now |
DISTI #
73K6217
|
Avnet Americas | Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 73K6217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 6960 Partner Stock |
|
$1.9200 / $2.8000 | Buy Now |
DISTI #
571-1658621-6
|
Mouser Electronics | Headers & Wire Housings CNTR PLRZD RECPT 26P NOVO RoHS: Compliant | 6566 |
|
$1.3900 / $2.6400 | Buy Now |
|
Future Electronics | AMP LATCH 26 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 393Tube |
|
$1.1500 / $1.3100 | Buy Now |
|
Future Electronics | AMP LATCH 26 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2Tube |
|
$1.1500 / $1.3100 | Buy Now |
|
Future Electronics | AMP LATCH 26 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Tube | 0Tube |
|
$1.1500 | Buy Now |
DISTI #
AMP1658621-6
|
Heilind Electronics | 26 NOVO MIL/CTR 15DPLEAD FREE | Americas - 7754 in Stock13500 On Order |
|
$1.4092 / $1.7814 | Buy Now |
|
Onlinecomponents.com | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG RoHS: Compliant |
2113 In Stock |
|
$1.1300 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658621-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658621-6
TE Connectivity
26 NOVO MIL/CTR 15DP,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.295 inch | |
Body Depth | 0.597 inch | |
Body Length | 1.48 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .417 N |