-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 NOVO MIL 30DP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2749
|
Newark | Wire-Board Connector Receptacle 30 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:30Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1658623-7 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.6000 | Buy Now |
DISTI #
ASC30B-ND
|
DigiKey | CONN RCPT 30POS IDC 26-28AWG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2494 In Stock |
|
$1.5117 / $1.9000 | Buy Now |
DISTI #
1658623-7
|
Avnet Americas | Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 1658623-7) RoHS: Compliant Min Qty: 7560 Package Multiple: 1080 Lead time: 9 Weeks, 5 Days Container: Tube | 4320 Factory Stock |
|
$1.4773 / $1.6179 | Buy Now |
DISTI #
571-1658623-7
|
Mouser Electronics | Headers & Wire Housings .1CL IDC REC 2X15P MIL 30AU RoHS: Compliant | 299 |
|
$1.6800 / $2.9500 | Buy Now |
DISTI #
73774333
|
RS | 30 NOVO MIL 30DP, LEAD FREE, Ribbon Cable Connectors | TE Connectivity 1658623-7 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7360 | RFQ |
|
Future Electronics | "30 NOVO MIL 30DP, LEAD FREE" RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.4600 / $1.5000 | Buy Now |
DISTI #
AMP1658623-7
|
Heilind Electronics | 30 NOVO MIL 30DP LEAD FREE | Americas - 0 in Stock |
|
$1.7242 | Buy Now |
|
Onlinecomponents.com | 30 NOVO MIL 30DP, LEAD FREE RoHS: Compliant |
5896 In Stock |
|
$1.5100 / $2.2500 | Buy Now |
DISTI #
1658623-7
|
TTI | Headers & Wire Housings .1CL IDC REC 2X15P MIL 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 7560 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$1.4200 / $1.4500 | Buy Now |
DISTI #
AMP1658623-7
|
Interstate Connecting Components | 30 NOVO MIL 30DP LEAD FREE | 0 |
|
$1.7242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658623-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658623-7
TE Connectivity
30 NOVO MIL 30DP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.597 inch | |
Body Length | 1.68 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 1658623-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658623-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1658622-7 | 30 NOVO MIL/CTR 30DP,LEAD FREE | TE Connectivity | 1658623-7 vs 1658622-7 |