1658623-9
Description: 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE, ROHS COMPLIANT

Overview of 1658623-9 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1658623-9 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1658623-9 by TE's AMP

1658623-9
TE's AMP
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS AMP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
AMP-LATCH, POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL (30)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 1658623-9
    TE's AMP
    40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE, ROHS COMPLIANT
    VS

Related Parts for 1658623-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1658623-9 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1658623-9 by TE's AMP

Select Manufacturer
Which Manufacturer of 1658623-9 would you like to use for your alert(s)?
  • Please alert me when 1658623-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1658623-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1658623-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1658623-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1658623-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1658623-9 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: