-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-22,PLUG,SIZE 2, 26 POSN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1658671-1 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6694
|
Newark | D Sub Shell, Plug, Hd, 26 Position, Steel, No. Of Positions:26Positions, Connector Type:High Density D Sub, Connector Shell Size:Da, Product Range:Amplimite Hdp-22 Series, Gender:Plug, Connector Body Material:Steel Body, Colour:Clearrohs Compliant: Yes |Amp Te Connectivity 1658671-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2501 |
|
$3.4500 / $3.9900 | Buy Now |
DISTI #
70041456
|
RS | Conn D-Sub Cable Plug 26Pos STR HDP-22Series CrimpSnap 22AWG MetalShell | TE Connectivity 1658671-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 53 |
|
$3.0700 / $3.7700 | Buy Now |
DISTI #
AMP1658671-1
|
Heilind Electronics | HDP-22PLUGSIZE 2 26 POSN | Americas - 13115 in Stock |
|
$1.7645 / $2.2306 | Buy Now |
|
Bristol Electronics | 437 |
|
RFQ | ||
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
1658671-1
|
TME | D-Sub plugs and sockets HDP-22,PLUG,SIZE 2, 26 POSN Min Qty: 1 | 76 |
|
$1.7800 / $2.7300 | Buy Now |
DISTI #
AMP1658671-1
|
Interstate Connecting Components | HDP-22PLUGSIZE 2 26 POSN | 2186 |
|
$1.7645 / $2.2306 | Buy Now |
|
Powell Electronics | HDP-22,PLUG,SIZE 2, 26 POSN Min Qty: 1 | 560 |
|
$2.0625 / $3.2847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658671-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658671-1
TE Connectivity
HDP-22,PLUG,SIZE 2, 26 POSN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.28 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1658671-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658671-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAMA-26P-NMBK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | 1658671-1 vs DAMA-26P-NMBK52 |
748365-1 | TE's AMP | Check for Price | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 1658671-1 vs 748365-1 |
5749717-1 | TE Connectivity | Check for Price | PLUG ASSY,26P,HDP-22,CN | 1658671-1 vs 5749717-1 |
DAMA26PNM | ITT Interconnect Solutions | $140.1925 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | 1658671-1 vs DAMA26PNM |
748365-1 | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,26 CONTACTS,PIN,0.09 PITCH,CRIMP TERMINAL,HOLE .112-.124 | 1658671-1 vs 748365-1 |
DAMA26PNMB | ITT Interconnect Solutions | $84.5751 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | 1658671-1 vs DAMA26PNMB |
749717-1 | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,26 CONTACTS,PIN,0.09 PITCH,CRIMP TERMINAL,#4-40 | 1658671-1 vs 749717-1 |