Part Details for 165RD4A by 3M Interconnect
Overview of 165RD4A by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165RD4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5812
|
Newark | Tape, Pvc, 19Mm X 18M, Red, Adhesive Type:Rubber Adhesive, Tape Backing Material:Pvc (Polyvinyl Chloride), Tape Colour:Red, Total Tape Thickness:6 Mil (0.15 Mm), Roll Length - Imperial:60Ft, Roll Length - Metric:18M Rohs Compliant: Yes |3M 165RD4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$1.8500 / $2.0500 | Buy Now |
DISTI #
19-165RD4A-ND
|
DigiKey | TAPE CONF VINYL RED 3/4"X20YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
130 In Stock |
|
$1.6721 / $2.9900 | Buy Now |
DISTI #
3586644
|
element14 Asia-Pacific | TAPE, PVC, 19MM X 18M, RED RoHS: Compliant Min Qty: 1 Container: Each | 82 |
|
$3.3595 / $3.4924 | Buy Now |
DISTI #
3586644
|
Farnell | TAPE, PVC, 19MM X 18M, RED RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Each | 51 |
|
$1.9914 / $2.1917 | Buy Now |