Part Details for 165TL522 by TE Connectivity
Overview of 165TL522 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165TL522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6445
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:165Tl Command Series, Panel Cutout Diameter:16Mm, Contact Configuration:Dpst-No, Dpst-Nc, Switch Operation:On-Off, Pushbutton Actuator Style:Rectangular, Contact Current Ac Max:5A Rohs Compliant: Yes |Alcoswitch Te Connectivity 165TL522 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.6700 / $109.7000 | Buy Now |
|
Quest Components | 4 |
|
$56.7264 / $59.7120 | Buy Now | |
DISTI #
000000000000003613
|
Sager | Pushbutton Switches SWITCH PB ILLUM 2NO 2NC ALT RECT | 0 |
|
Buy Now |
Part Details for 165TL522
165TL522 CAD Models
165TL522 Part Data Attributes
|
165TL522
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165TL522
TE Connectivity
PUSHBUTTON SWITCH, 4PST, MOMENTARY, 5A, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | RECTANGULAR TYPE | |
Additional Feature | OILTIGHT, ROUND LENS | |
Body Height | 54.6862 mm | |
Body Length or Diameter | 15.875 mm | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD OVER SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |