There are no models available for this part yet.
Overview of 166-11304 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120411-304KLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single Row, 4 Position ,2.54mm (0.100in) Pitch. | |
77315-113-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Positions 2.54mm (0.100in) Pitch, Right Angle | |
10113048-002TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Right Angle, Surface Mount, 29 Positions. |
Price & Stock for 166-11304 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HG-HW21-PA6-BK
|
TME | Protective tube, Size: 21, polyamide, black, -40÷120°C, HelaGuard Min Qty: 50 | 0 |
|
$4.0000 / $4.9700 | RFQ |