Part Details for 166-11307 by HellermannTyton
Overview of 166-11307 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-113-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 166-11307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG-HW42-PA6-BK
|
TME | Protective tube, Size: 42, polyamide, black, -40÷120°C, HelaGuard Min Qty: 25 | 0 |
|
$10.8500 / $13.4600 | RFQ |