Part Details for 166-11502 by HellermannTyton
Overview of 166-11502 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162695-115020LF | Amphenol Communications Solutions | ComboLock®, 1.00mm (0.039in) Signal and 3.00mm (0.118in) Power Crimp-to-Wire Connector Platform, Wire to Board Cable Receptacle, 2P+15S Position., Top Latch, Gold (preplated) | |
75160-115-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | |
94911-502 | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Standard, 8P8C, Right Angle, Through Hole, Without Shield, Snap Peg, 2 Port |
Price & Stock for 166-11502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG-HI16-PA12-BK
|
TME | Protective tube, Size: 16, polyamide 12, black, -50÷110°C, IP66 Min Qty: 50 | 0 |
|
$3.1900 / $3.9600 | RFQ |