Part Details for 166-11813 by HellermannTyton
Overview of 166-11813 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-11813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4370
|
Newark | Helaguard Non-Metallic Conduit, Double Slit, Std Wt, 1.50" Dia, Nylon Pa6, Black, 82 Ft/Std. Reel |Hellermanntyton 166-11813 Min Qty: 1 Package Multiple: 82 Date Code: 0 Container: SPOOL | 0 |
|
$560.5100 / $688.4200 | Buy Now |
DISTI #
166-11813-ND
|
DigiKey | SLIT WRAP 1.693" X 82.02' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$615.5100 | Buy Now |
DISTI #
329-16611813
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HG-DC1500 DUAL CUT CONDUIT 25M RoHS: Compliant | 0 |
|
$568.1500 / $580.9400 | Order Now |
DISTI #
71380372
|
RS | HelaGuard Non-Metallic Conduit, Double Slit, 1.50" Dia, Nylon PA6, Black | HellermannTyton 166-11813 RoHS: Compliant Min Qty: 1 Package Multiple: 82 Container: Reel | 0 |
|
$615.5100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$548.4700 / $580.5200 | Buy Now | |
DISTI #
166-11813
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HG-DC1500 DUAL CUT CONDUIT 25M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$541.9500 / $575.1300 | Buy Now |
DISTI #
000000000005623271
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HG-DC1500 DUAL CUT CONDUIT 25M Min Qty: 1 | 0 |
|
$567.5000 | Buy Now |