Part Details for 166-11909 by HellermannTyton
Overview of 166-11909 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-119-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 09 Positions, 2.54 mm Pitch. |
Price & Stock for 166-11909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG-PP42-PP-BK
|
TME | Protective tube, Size: 42, polypropylene, black, -20÷90°C, IP66 Min Qty: 25 | 25 |
|
$2.4100 / $2.9900 | Buy Now |