Part Details for 166-32206 by HellermannTyton
Overview of 166-32206 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD | |
ME3220-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-683KLC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 166-32206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS20-FMC-M20-NPB
|
TME | Straight terminal connector, Thread: metric,non-swivel,outside Min Qty: 1 | 8 |
|
$9.5200 / $11.8100 | Buy Now |